There are no models available for this part yet.
Overview of BMR4631008/001 by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BMR4631008/001 by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-BMR4631008/001CT-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V 83W Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118 In Stock |
|
$17.6375 / $17.6400 | Buy Now | |
DISTI #
BMR4631008/001
|
Avnet Americas | 4.5-14 VIN DCR 0.6-3.3V, 25 A - Tape and Reel (Alt: BMR4631008/001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
BMR4631008/001
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 200 | 0 |
|
$17.4600 | Buy Now | |
DISTI #
BMR4631008/001
|
Avnet Abacus | 4.5-14 VIN DCR 0.6-3.3V, 25 A - Tape and Reel (Alt: BMR4631008/001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BMR4631008/001 by Flex Ltd
Part Data Attributes for BMR4631008/001 by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FLEX LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|