There are no models available for this part yet.
Overview of BMR4632008/001 by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BMR4632008/001 by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-BMR4632008/001-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V 83W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
46 In Stock |
|
$18.9540 / $23.1600 | Buy Now | |
DISTI #
BMR4632008/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 25A 82.5W Through Hole 15-Pin SIP Tray - Tape and Reel (Alt: BMR4632008/001) Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
BMR4632008/001
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$17.4600 | Buy Now | |
DISTI #
BMR4632008/001
|
Avnet Abacus | Module DC-DC 1-OUT 0.6V to 3.3V 25A 82.5W Through Hole 15-Pin SIP Tray (Alt: BMR4632008/001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BMR4632008/001 by Flex Ltd
Part Data Attributes for BMR4632008/001 by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FLEX LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|