Part Details for BMR4632008/001B by Flex Ltd
Overview of BMR4632008/001B by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
ADF4001BRUZ-RL | Analog Devices | Clock Generation PLL | |
ADF4001BCPZ | Analog Devices | Clock Generation PLL |
Price & Stock for BMR4632008/001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4632008/001B
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 25A 82.5W Thru-Hole 17-Pin SIP Tray - Trays (Alt: BMR4632008/001B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for BMR4632008/001B
BMR4632008/001B CAD Models
BMR4632008/001B Part Data Attributes
|
BMR4632008/001B
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4632008/001B
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |