Part Details for BMR4632102/001 by Flex Ltd
Overview of BMR4632102/001 by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4632102/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4632102/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 20A 66W 17-Pin SIP - Trays (Alt: BMR4632102/001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |