Part Details for BMR4641002/002C by Flex Ltd
Overview of BMR4641002/002C by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LTC2900-2CMS#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC4300-2CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for BMR4641002/002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4641002/002C
|
Avnet Americas | Module Single-OUT 0.6V to 3.3V 40A 132W 20-Pin T/R - Tape and Reel (Alt: BMR4641002/002C) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BMR4641002/002C
BMR4641002/002C CAD Models
BMR4641002/002C Part Data Attributes
|
BMR4641002/002C
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4641002/002C
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS AND REACH COMPLIANT, SMD-20
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X20 | |
JESD-609 Code | e4 | |
Length | 30.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES | |
Width | 20 mm |