Part Details for BMR4641008/001 by Flex Ltd
Overview of BMR4641008/001 by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4641008/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4641008/001CT-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V 165W Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
281 In Stock |
|
$24.6100 / $24.6125 | Buy Now |
DISTI #
BMR4641008/001
|
Avnet Americas | PoL Regulators Input 4.5-14 V, Output up to 50 A / 165 W - Tape and Reel (Alt: BMR4641008/001) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4641008/001
|
Avnet Abacus | PoL Regulators Input 4.5-14 V, Output up to 50 A / 165 W (Alt: BMR4641008/001) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |