Part Details for BMR4641008/001C by Flex Ltd
Overview of BMR4641008/001C by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BMR4641008/001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4641008/001C
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 50A 165W 20-Pin SMD T/R - Tape and Reel (Alt: BMR4641008/001C) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BMR4641008/001C
BMR4641008/001C CAD Models
BMR4641008/001C Part Data Attributes
|
BMR4641008/001C
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4641008/001C
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS AND REACH COMPLIANT, SMD-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N20 | |
Length | 30.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES | |
Width | 20 mm |