Part Details for BMR4642002/002B by Flex Ltd
Overview of BMR4642002/002B by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BMR4642002/002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4642002/002B
|
Avnet Americas | Module Single-OUT 0.6V to 3.3V 40A 132W 20-Pin SIP Tray - Tape and Reel (Alt: BMR4642002/002B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
RFQ |
Part Details for BMR4642002/002B
BMR4642002/002B CAD Models
BMR4642002/002B Part Data Attributes
|
BMR4642002/002B
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4642002/002B
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS AND REACH COMPLIANT, SIP-20
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P20 | |
JESD-609 Code | e4 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 18.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES | |
Width | 7.6 mm |