Part Details for BMR4642002/001 by Flex Ltd
Overview of BMR4642002/001 by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4642002/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4642002/001-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V 132W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
360 In Stock |
|
$23.9021 / $28.7700 | Buy Now |
DISTI #
BMR4642002/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 40A 132W Thru-Hole 20-Pin SIP - Tape and Reel (Alt: BMR4642002/001) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$22.4000 / $33.6000 | Buy Now |
DISTI #
BMR4642002/001
|
Avnet Abacus | (Alt: BMR4642002/001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |