Part Details for BMR4642008/001 B by Power Systems GmbH & Co KG
Overview of BMR4642008/001 B by Power Systems GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4642008/001 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80307432
|
Verical | Module DC-DC 1-OUT 0.6V to 3.3V 50A 165W 20-Pin SIP Module Tray Min Qty: 100 Package Multiple: 100 Date Code: 2224 | Americas - 100 |
|
$23.2672 | Buy Now |