Part Details for BMR4732001/001 by Flex Ltd
Overview of BMR4732001/001 by Flex Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4732001/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4732001/001-ND
|
DigiKey | 6-15VIN, 0.6-5VOUT, 40A, NON-ISO Min Qty: 1 Lead time: 44 Weeks Container: Tray |
247 In Stock |
|
$16.9525 / $20.7100 | Buy Now |
DISTI #
BMR4732001/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 40A 100W 19-PinSIP Tray - Trays (Alt: BMR4732001/001) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4732001/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 40A 100W 19-PinSIP Tray - Trays (Alt: BMR4732001/001) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4732001/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 40A 100W 19-PinSIP Tray - Trays (Alt: BMR4732001/001) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4732001/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 40A 100W 19-PinSIP Tray - Trays (Alt: BMR4732001/001) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4732001/001
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5V 40A 100W 19-PinSIP Tray (Alt: BMR4732001/001) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 44 Weeks, 0 Days | 0 |
|
RFQ |