Part Details for BMR6204428/11R1C by Ericsson
Overview of BMR6204428/11R1C by Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW11R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 11 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free | |
GSB31211R1CHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Vertical, 9 Pins, Shell Forklock with Nickel Plating, Gold Flash, Dip 3.0mm, Blue High Temperature Housing, Tape and Reel Packaging |
Price & Stock for BMR6204428/11R1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |