BMRB00060624100MA1
Description: General Purpose Inductor,

Overview of BMRB00060624100MA1 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for BMRB00060624100MA1 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BMRB00060624100MA1 by Chilisin Electronics Corp

BMRB00060624100MA1
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2926
Construction
Rectangular
DC Resistance
0.101 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.4 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
3.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. BMRB00060624100MA1
    Chilisin Electronics Corp
    General Purpose Inductor,
    VS

Alternate Parts for BMRB00060624100MA1

This table gives cross-reference parts and alternative options found for BMRB00060624100MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRB00060624100MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTMMP2909F-100M General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP Central Technologies BMRB00060624100MA1 vs CTMMP2909F-100M
BMRB00060624100MA1 General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP Pulse Electronics Corporation BMRB00060624100MA1 vs BMRB00060624100MA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMRB00060624100MA1 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMRB00060624100MA1 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BMRB00060624100MA1 would you like to use for your alert(s)?
  • Please alert me when BMRB00060624100MA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BMRB00060624100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMRB00060624100MA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BMRB00060624100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMRB00060624100MA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMRB00060624100MA1 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: