Part Details for BMRB00060630100MA1 by Pulse Electronics Corporation
Overview of BMRB00060630100MA1 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMRB00060630100MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2011
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRB00060630100MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
553-BMRB00060630100MA1CT-ND
|
DigiKey | FIXED IND 10UH 4A 68 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9471 In Stock |
|
$0.1756 / $0.4600 | Buy Now |
DISTI #
BMRB00060630100MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 10uH 20% 100kHz 4A SMD T/R - Tape and Reel (Alt: BMRB00060630100MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1666 / $0.1895 | Buy Now |
DISTI #
603-BMRB060630100MA1
|
Mouser Electronics | Power Inductors - SMD 10uH RDC=68mOhms 4A RoHS: Compliant | 10793 |
|
$0.1840 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1743 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1732 / $0.1983 | Buy Now |
DISTI #
BMRB00060630100MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 10uH 20% 100kHz 4A SMD T/R - Tape and Reel (Alt: BMRB00060630100MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1666 / $0.1895 | Buy Now |
DISTI #
000000000006437237
|
Sager | Power Inductors - SMD 10uH RDC=68mOhms 4A Min Qty: 2000 | 0 |
|
$0.1720 / $0.1766 | Buy Now |
DISTI #
3773563RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, SHIELDED, 4A RoHS: Compliant Min Qty: 100 Container: Reel | 217 |
|
$0.3536 / $0.4480 | Buy Now |
DISTI #
3773563
|
element14 Asia-Pacific | INDUCTOR, 10UH, SHIELDED, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 217 |
|
$0.3536 / $0.4857 | Buy Now |
Part Details for BMRB00060630100MA1
BMRB00060630100MA1 CAD Models
BMRB00060630100MA1 Part Data Attributes:
|
BMRB00060630100MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRB00060630100MA1
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |