Part Details for BMRB000606302R2MA1 by Pulse Electronics Corporation
Overview of BMRB000606302R2MA1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMRB000606302R2MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2012
|
Newark | Power Inductor, 2.2Uh, Shielded, 10A, Inductance:2.2Μh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Bmrx Series, Inductor Case/Package:-, Dc Resistance Max:0.015Ohm Rohs Compliant: Yes |Pulse Electronics BMRB000606302R2MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
62AK3570
|
Newark | Power Inductor, 2.2Uh, Shielded, 10A, Inductance:2.2Μh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Bmrx Series, Inductor Case/Package:-, Dc Resistance Max:0.015Ohm Rohs Compliant: Yes |Pulse Electronics BMRB000606302R2MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2840 | Buy Now |
DISTI #
553-BMRB000606302R2MA1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2188 In Stock |
|
$0.1756 / $0.4600 | Buy Now |
DISTI #
BMRB000606302R2MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz 8A SMD T/R - Tape and Reel (Alt: BMRB000606302R2MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1666 / $0.1895 | Buy Now |
DISTI #
673-BMRB0606302R2MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.1840 / $0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1743 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1732 / $0.1983 | Buy Now |
DISTI #
000000000006437241
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 2000 | 0 |
|
$0.1720 / $0.1766 | Buy Now |
Part Details for BMRB000606302R2MA1
BMRB000606302R2MA1 CAD Models
BMRB000606302R2MA1 Part Data Attributes
|
BMRB000606302R2MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRB000606302R2MA1
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMRB000606302R2MA1
This table gives cross-reference parts and alternative options found for BMRB000606302R2MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRB000606302R2MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMMP2912F-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2926, CHIP | Central Technologies | BMRB000606302R2MA1 vs CTMMP2912F-2R2M |