Part Details for BMRB00060630R15MA1 by Pulse Electronics Corporation
Overview of BMRB00060630R15MA1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMRB00060630R15MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2000
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRB00060630R15MA1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
553-BMRB00060630R15MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 7000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2512 | Buy Now |
DISTI #
BMRB00060630R15MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100kHz 30A SMD T/R - Tape and Reel (Alt: BMRB00060630R15MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2114 / $0.2404 | Buy Now |
DISTI #
673-BMRB060630R15MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.2340 / $0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100kHz 30A SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.2348 / $0.2599 | Buy Now |
DISTI #
000000000006437248
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 2000 | 0 |
|
$0.2182 / $0.2241 | Buy Now |
|
Master Electronics | Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100kHz 30A SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.2348 / $0.2599 | Buy Now |
Part Details for BMRB00060630R15MA1
BMRB00060630R15MA1 CAD Models
BMRB00060630R15MA1 Part Data Attributes
|
BMRB00060630R15MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRB00060630R15MA1
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMRB00060630R15MA1
This table gives cross-reference parts and alternative options found for BMRB00060630R15MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRB00060630R15MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMRB00060630R15MA1 | General Purpose Inductor, | Chilisin Electronics Corp | BMRB00060630R15MA1 vs BMRB00060630R15MA1 |