Part Details for BMRF001010403R3MA1 by Pulse Electronics Corporation
Overview of BMRF001010403R3MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BMRF001010403R3MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2767
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRF001010403R3MA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.4900 | Buy Now |
DISTI #
553-BMRF001010403R3MA1CT-ND
|
DigiKey | FIXED IND 3.3UH 11A 13.2MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27 In Stock |
|
$0.3799 / $0.9300 | Buy Now |
DISTI #
BMRF001010403R3MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100kHz 11A SMD T/R - Tape and Reel (Alt: BMRF001010403R3MA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3606 / $0.4101 | Buy Now |
DISTI #
603-BMRF1010403R3MA1
|
Mouser Electronics | Power Inductors - SMD 3.3uH RDC=13.2mOhms 11A RoHS: Compliant | 924 |
|
$0.3990 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.3704 / $0.4291 | Buy Now |
DISTI #
000000000006437270
|
Sager | Power Inductors - SMD 3.3uH RDC=13.2mOhms 11A Min Qty: 1000 | 0 |
|
$0.3721 / $0.3822 | Buy Now |
Part Details for BMRF001010403R3MA1
BMRF001010403R3MA1 CAD Models
BMRF001010403R3MA1 Part Data Attributes
|
BMRF001010403R3MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRF001010403R3MA1
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 4640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4640 | |
Construction | Rectangular | |
DC Resistance | 0.0132 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |