Part Details for BMRF001313501R5MD1 by Pulse Electronics Corporation
Overview of BMRF001313501R5MD1 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BMRF001313501R5MD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2773
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRF001313501R5MD1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 / $0.8850 | Buy Now |
DISTI #
553-BMRF001313501R5MD1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8272 | Buy Now |
DISTI #
BMRF001313501R5MD1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100kHz 28A SMD T/R - Tape and Reel (Alt: BMRF001313501R5MD1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6962 / $0.7917 | Buy Now |
DISTI #
673-BMRF1313501R5MD1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.7750 / $0.8270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7280 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.6660 / $0.7800 | Buy Now |
DISTI #
BMRF001313501R5MD1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100kHz 28A SMD T/R - Tape and Reel (Alt: BMRF001313501R5MD1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6962 / $0.7917 | Buy Now |
DISTI #
BMRF001313501R5MD1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100kHz 28A SMD T/R - Tape and Reel (Alt: BMRF001313501R5MD1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6962 / $0.7917 | Buy Now |
DISTI #
000000000006437283
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 1000 | 0 |
|
$0.7184 | Buy Now |
Part Details for BMRF001313501R5MD1
BMRF001313501R5MD1 CAD Models
BMRF001313501R5MD1 Part Data Attributes
|
BMRF001313501R5MD1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRF001313501R5MD1
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 5450, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 5450 | |
Construction | Rectangular | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.8 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMRF001313501R5MD1
This table gives cross-reference parts and alternative options found for BMRF001313501R5MD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRF001313501R5MD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMMP5020F-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 5450, CHIP | Central Technologies | BMRF001313501R5MD1 vs CTMMP5020F-1R5M |