Part Details for BMRL3032A by Banner Engineering Corp
Overview of BMRL3032A by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMRL3032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-BMRL3032A
|
Mouser Electronics | Photoelectric Sensors MINI-ARRAY: Receiver Sensor 752 mm (29.6 in), Beam Spacing: 9.5 mm (0.38 in), Total Beams = 80, System Range (w/ matching emitter) = 0.6 to 6.1 m, System Requires 2 Quick-Disconnect Cables | 0 |
|
$1,152.0000 | Order Now |