There are no models available for this part yet.
Overview of BMT1201H8.5F-04 by BeStar Electronics Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BMT1201H8.5F-04 by BeStar Electronics Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2895-BMT1201H8.5F-04-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12MM TH Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
95 In Stock |
|
$1.0000 / $3.0000 | Buy Now |