Part Details for BN 5983.53 AC 50/60HZ 230V by E. Dold & Söhne KG
Overview of BN 5983.53 AC 50/60HZ 230V by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN 5983.53 AC 50/60HZ 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6308
|
Newark | Emergency Stop Module, Coil Voltage Vac Nom:230V, Contact Current Max:5A, Contact Voltage Ac Nom:230V, Contact Voltage Dc Nom:24V, Contact Configuration:3No/1Nc, No. Of Poles:4, Relay Mounting:Din Rail, External Height:74Mm, Rohs Compliant: Yes |Dold BN 5983.53 AC 50/60HZ 230V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |