Part Details for BND40AB00-1007B by TE Connectivity
Overview of BND40AB00-1007B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111007B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 7 position, Au plating, with Mylar | |
F52L1A7H111007B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 7 position, Au plating, without Mylar | |
F52L1A7A111007B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 7 position, with Mylar |
Price & Stock for BND40AB00-1007B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BND40AB00-1007B | 0 |
|
$23.7400 / $48.7500 | Buy Now |
|
Master Electronics | BND40AB00-1007B | 0 |
|
$23.7400 / $48.7500 | Buy Now |