Part Details for BND54AC90-1408A by TE Connectivity
Overview of BND54AC90-1408A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1408A | Analog Devices | LT3029EDE Demo Board - Dual 50 | |
91601-408ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for BND54AC90-1408A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E36362-000
|
Avnet Americas | Banding Backshell with Band Strap for MIL-DTL-26482 Series II / MIL-DTL-83723 Series I & III Circular Connectors 15 Shell Size Aluminum Alloy Right Angle - Bulk (Alt: E36362-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |