There are no models available for this part yet.
Overview of BNDE15W2 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BNDE15W2 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39X3251
|
Newark | Bn Dual Deck End Plate Rohs Compliant: Yes |Idec BNDE15W2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1885-BNDE15W2-ND
|
DigiKey | BN DUAL DECK END PLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9800 | Buy Now | |
DISTI #
199-BNDE15W2
|
Mouser Electronics | Terminal Block Tools & Accessories BN Dual Deck End Plate | 49 |
|
$1.7700 / $2.9500 | Buy Now | |
DISTI #
70174306
|
RS | End Plate BN-W/BNH-W Series | IDEC Corporation BNDE15W2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 54 |
|
$2.3500 / $2.9800 | Buy Now | |
Onlinecomponents.com | BN DUAL DECK END PLATE RoHS: Compliant |
205 In Stock |
|
$1.6400 / $3.5000 | Buy Now | ||
DISTI #
000000000003373557
|
Sager | Terminal Block Tools & Accessories BN Dual Deck End Plate Min Qty: 1 | 0 |
|
$1.4100 / $1.6900 | Buy Now | |
Master Electronics | BN DUAL DECK END PLATE RoHS: Compliant |
205 In Stock |
|
$1.6400 / $3.5000 | Buy Now |
CAD Models for BNDE15W2 by IDEC Corporation
Part Data Attributes for BNDE15W2 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Approvals
|
CSA; TUV; UKCA; UL
|
Assembly Item Name
|
END PLATE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Used With
|
BN-W/BNH-W SERIES TERMINAL BLOCKS
|