Part Details for BNK-13F16-24PD-Y175 by Amphenol Corporation
Overview of BNK-13F16-24PD-Y175 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-GF-33NY-175.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
TPS7A2024PDBVR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 |
Price & Stock for BNK-13F16-24PD-Y175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BNK-13F16-24PD-Y17
|
Avnet Americas | MIL-C-83723 FIREWALL - Bulk (Alt: BNK-13F16-24PD-Y17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |