There are no models available for this part yet.
Overview of BNS260-11/01ZG-ST-L (ALTERNATE: 101184384) by Schmersal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for BNS260-11/01ZG-ST-L (ALTERNATE: 101184384) by Schmersal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71931433
|
RS | Safety Sensor, Coded Magnet, 1)NO/1)NC Contacts, Signaling Contact, LED, LH Door | Schmersal BNS260-11/01ZG-ST-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$531.5800 | Buy Now |