Part Details for BNX40AC00-1812AX by TE Connectivity
Overview of BNX40AC00-1812AX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX40AC00-1812AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0491
|
Newark | Connector Accessory |Raychem Te Connectivity BNX40AC00-1812AX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$31.4400 / $34.1300 | Buy Now |
DISTI #
2266-BNX40AC00-1812AX-ND
|
DigiKey | BNX40AC00-1812AX Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$34.2100 / $35.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$33.0700 / $58.0200 | Buy Now |
DISTI #
54147784
|
Verical | 180° 19 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$32.0800 / $33.3600 | Buy Now |
DISTI #
TE Connectivity BNX40AC00-1812AX
|
PEI Genesis | 38999S3 BAND STR NI SZ19 | 16 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$33.0700 / $58.0200 | Buy Now |
Part Details for BNX40AC00-1812AX
BNX40AC00-1812AX CAD Models
BNX40AC00-1812AX Part Data Attributes
Alternate Parts for BNX40AC00-1812AX
This table gives cross-reference parts and alternative options found for BNX40AC00-1812AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BNX40AC00-1812AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNX40AU00-1812AX | Connector Accessory | TE Connectivity | BNX40AC00-1812AX vs BNX40AU00-1812AX |