Part Details for BNX40AU00-2012AX by TE Connectivity
Overview of BNX40AU00-2012AX by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX40AU00-2012AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1005
|
Newark | Connector Accessory |Raychem Te Connectivity BNX40AU00-2012AX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$57.1000 / $77.7100 | Buy Now |
DISTI #
2266-BNX40AU00-2012AX-ND
|
DigiKey | BNX40AU00-2012AX Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$57.9600 / $62.6900 | Buy Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$54.2300 / $79.6700 | Buy Now | |
DISTI #
43866088
|
Verical | 180° 21 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$54.3500 / $58.7900 | Buy Now |
DISTI #
TE Connectivity BNX40AU00-2012AX
|
PEI Genesis | 38999S3 B/S BAND ST GRNZN SZ2 | 25 |
|
Buy Now | |
DISTI #
4329955
|
Farnell | CONNECTOR BACKSHELLS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$125.5788 | Buy Now |
|
Master Electronics |
25 Partner Stock |
|
$54.2300 / $79.6700 | Buy Now |