Part Details for BOA24008NF by Amphenol PCTEL
Overview of BOA24008NF by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOA24008NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BOA24008NF-ND
|
DigiKey | RF ANT 2.4-2.5GHZ OMNI NF Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$44.6780 / $45.7300 | Buy Now |
DISTI #
72925628
|
RS | ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NF CONN | PCTEL BOA24008NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$54.8300 / $60.9200 | Buy Now |
|
Onlinecomponents.com | VenU® Heavy-Duty Omnidirectional Base Station Antennas RoHS: Compliant |
20 In Stock 346 Factory Stock |
|
$46.6500 / $60.1700 | Buy Now |
DISTI #
65022897
|
Verical | BOA24008NF Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$63.1280 / $78.2210 | Buy Now |
|
Master Electronics | VenU® Heavy-Duty Omnidirectional Base Station Antennas RoHS: Compliant |
20 In Stock 346 Factory Stock |
|
$46.6500 / $60.1700 | Buy Now |