Part Details for BOA24008NM by Amphenol PCTEL
Overview of BOA24008NM by Amphenol PCTEL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOA24008NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BOA24008NM-ND
|
DigiKey | RF ANT 2.4-2.5GHZ OMNI NM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$45.5375 / $66.1000 | Buy Now |
DISTI #
72925629
|
RS | ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NM CONN | PCTEL BOA24008NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8300 / $60.9200 | RFQ |
|
Onlinecomponents.com | VenU® Heavy-Duty Omnidirectional Base Station Antennas RoHS: Compliant |
9 In Stock |
|
$48.4400 / $64.1300 | Buy Now |
|
Master Electronics | VenU® Heavy-Duty Omnidirectional Base Station Antennas RoHS: Compliant |
9 In Stock |
|
$48.4400 / $64.1300 | Buy Now |