There are no models available for this part yet.
Overview of BOB-09110 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87409-110LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 20 Positions, Locator Mounting style. | |
90309-110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 10 Positions | |
10060911-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. |
Price & Stock for BOB-09110 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1791-ND
|
DigiKey | SPARKFUN THUMB JOYSTICK BREAKOUT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
94 In Stock |
|
$2.1000 | Buy Now | |
DISTI #
474-BOB-09110
|
Mouser Electronics | SparkFun Accessories Thumb Joystick Breakout RoHS: Compliant | 36 |
|
$2.1000 | Buy Now | |
Onlinecomponents.com | Thumb Joystick Breakout RoHS: Compliant | 0 |
|
$1.8100 / $2.7600 | Buy Now | ||
Neutron USA | SparkFun Accessories Thumb Joystick Breakout | 50 |
|
$14.9900 | Buy Now |