Part Details for BOB-10616 by SparkFun Electronics
Overview of BOB-10616 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-106161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
93690-106-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for BOB-10616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1032-ND
|
DigiKey | TLC5940 16CH LED DRIVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
21 In Stock |
|
$17.5000 | Buy Now |
DISTI #
474-BOB-10616
|
Mouser Electronics | GNSS / GPS Development Tools LED Driver B/O - TLC5940 RoHS: Compliant | 7 |
|
$15.9500 | Buy Now |
|
Onlinecomponents.com | LED Driver Breakout - TLC5940 (16 Channel) RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now |