Part Details for BOB-12731 by SparkFun Electronics
Overview of BOB-12731 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127310-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 4P20S (10S Omitted) | |
77311-127-31LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch. |
Price & Stock for BOB-12731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1195-ND
|
DigiKey | USB TO SERIAL BREAKOUT - FT232RL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
161 In Stock |
|
$17.5000 | Buy Now |
DISTI #
474-BOB-12731
|
Mouser Electronics | Interface Development Tools USB to Serial Breakout - FT232RL RoHS: Compliant | 162 |
|
$15.9500 | Buy Now |
|
Onlinecomponents.com | USB to Serial Breakout - FT232RL RoHS: Compliant |
219 In Stock |
|
$16.4800 / $21.6400 | Buy Now |
|
Master Electronics | USB to Serial Breakout - FT232RL RoHS: Compliant |
219 In Stock |
|
$16.4800 / $21.6400 | Buy Now |