There are no models available for this part yet.
Overview of BOB-13906 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87139-063LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 4 Position ,2.00mm (0.079in) Pitch. | |
87139-061LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 6 Position ,2.00mm (0.079in) Pitch. | |
87139-062LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for BOB-13906 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1423-ND
|
DigiKey | MULTIPLEXER BREAKOUT - 8 CHANNEL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
159 In Stock |
|
$2.9500 | Buy Now | |
DISTI #
474-BOB-13906
|
Mouser Electronics | SparkFun Accessories Multiplexer Breakout -8 Channel RoHS: Compliant | 32 |
|
$2.7500 | Buy Now | |
Onlinecomponents.com | Multiplexer Breakout - 8 Channel (74HC4051) RoHS: Compliant | 0 |
|
$2.3100 / $3.5100 | Buy Now |