Part Details for BOT-6D-110/120VDC by Allied Controls Incorporated
Overview of BOT-6D-110/120VDC by Allied Controls Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for BOT-6D-110/120VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$139.9400 | Buy Now |
Part Details for BOT-6D-110/120VDC
BOT-6D-110/120VDC CAD Models
BOT-6D-110/120VDC Part Data Attributes
|
BOT-6D-110/120VDC
Allied Controls Incorporated
Buy Now
Datasheet
|
Compare Parts:
BOT-6D-110/120VDC
Allied Controls Incorporated
Power/Signal Relay, DPDT, Momentary, 0.024A (Coil), 120VDC (Coil), 2880mW (Coil), 15A (Contact), 29VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED CONTROLS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 36.45 mm | |
Body Height | 47.07 mm | |
Body Length or Diameter | 39.37 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 92 V | |
Coil Power | 2880 mW | |
Coil Resistance | 5000 Ω | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@29VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 29 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Physical Dimension | 39.37mm x 36.45mm x 47.07mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |