Part Details for BP/T-20 by Eaton Corporation
Overview of BP/T-20 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP/T-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP-T-20
|
Avnet Americas | Fuse Plug 20A 125V Slow Blow 2-Pin Plug Threaded Socket - Bulk (Alt: BP-T-20) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BP/T-20
|
Mouser Electronics | Specialty Fuses 20A 125VAC TYPE T PLUG FUSE RoHS: Not Compliant | 0 |
|
$24.6700 / $38.5200 | Order Now |
DISTI #
BP/T-20
|
TTI | Specialty Fuses 20A 125VAC TYPE T PLUG FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$19.7500 / $28.2200 | Buy Now |