Part Details for BP-16230 by Essentra Components
Overview of BP-16230 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1623(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC1623(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC1623(0)-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for BP-16230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3521-ND
|
DigiKey | HOLE PLUG 0.394" THRMPLTC BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4933 In Stock |
|
$0.2122 / $0.4200 | Buy Now |
DISTI #
144-BP-16230
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Flex,Black,.39 in Hole RoHS: Compliant | 48 |
|
$0.2000 / $0.3900 | Buy Now |
DISTI #
71184248
|
RS | Body Plug: .394 in (10 mm) Panel Hole Size, .032 - .079 in (0.8 - 2 mm) Panel T | Essentra Components BP-16230 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3760 / $0.4180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1772 | Buy Now |
DISTI #
RICBP-16230
|
Heilind Electronics | Hole PlugFlexBlack.39 in Hole | Americas - 28 in Stock |
|
$0.2658 | Buy Now |
|
Onlinecomponents.com | Body Plug - Head Diameter 10.0 mm (0.394 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black RoHS: Compliant |
1000 In Stock |
|
$0.1713 / $0.2039 | Buy Now |
DISTI #
57141549
|
Verical | Black Push Fit Body Plug 10 mm Thermo Plastic Rubber Min Qty: 1000 Package Multiple: 1000 Date Code: 2017 | Americas - 1000 |
|
$0.2331 / $0.2651 | Buy Now |
DISTI #
RICBP-16230
|
Interstate Connecting Components | Hole PlugFlexBlack.39 in Hole | 9 |
|
$0.2658 | Buy Now |
DISTI #
RICBP-16230
|
DB Roberts | Hole PlugFlexBlack.39 in Hole | 802 |
|
$0.2828 / $0.5112 | Buy Now |
|
Master Electronics | Body Plug - Head Diameter 10.0 mm (0.394 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black RoHS: Compliant |
1000 In Stock |
|
$0.1713 / $0.2039 | Buy Now |