There are no models available for this part yet.
Overview of BP-16232 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130162323345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
86130162324345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
68016-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for BP-16232 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3522-ND
|
DigiKey | HOLE PLUG 0.551" THRMPLTC BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
243 In Stock |
|
$0.2537 / $0.5000 | Buy Now | |
DISTI #
144-BP-16232
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Flex,Black,.55 in Hole RoHS: Compliant | 0 |
|
$0.2530 / $0.4700 | Order Now | |
DISTI #
71184250
|
RS | Body Plug: .551 in (14 mm) Panel Hole Size, .032 - .079 in (0.8 - 2 mm) Panel T | Essentra Components BP-16232 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2950 / $0.3210 | RFQ | |
Future Electronics | BP Series .550 inch Panel Hole Splash-proof Seal Body Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 100Bag |
|
$0.1880 / $0.2300 | Buy Now | ||
Onlinecomponents.com | Body Plug - Head Diameter 14.0 mm (0.551 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black RoHS: Compliant | 0 |
|
$0.2160 / $0.3676 | Buy Now | ||
DISTI #
RICBP-16232
|
DB Roberts | HOLE PLUG,FLEX,BLACK,.55 IN HO | 0 |
|
RFQ |