Part Details for BP-16234 by Essentra Components
Overview of BP-16234 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162344PV8 | Renesas Electronics Corporation | 1BIT TO 4BIT ADDRESS DRIV | |
74ALVCH162344PA | Renesas Electronics Corporation | 3.3V FAST CMOS 8BIT 1:4 B | |
74FCT162344CTPF | Renesas Electronics Corporation | FAST CMOS ADDRESS LN DRVR |
Price & Stock for BP-16234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3523-ND
|
DigiKey | HOLE PLUG 0.709" THRMPLTC BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
759 In Stock |
|
$0.3336 / $0.6600 | Buy Now |
DISTI #
144-BP-16234
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Flex,Black,.71 in Hole RoHS: Compliant | 1400 |
|
$0.3330 / $0.6100 | Buy Now |
DISTI #
71184252
|
RS | Body Plug: .709 in (18 mm) Panel Hole Size, .032 - .079 in (0.8 - 2 mm) Panel T | Essentra Components BP-16234 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5600 | RFQ |
|
Future Electronics | BODY PLUG .71" HOLE SIZE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3300 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Body Plug - Head Diameter 18.0 mm (0.709 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black RoHS: Compliant | 0 |
|
$0.3138 / $0.4647 | Buy Now |
DISTI #
RICBP-16234
|
DB Roberts | HOLE PLUG,FLEX,BLACK,.71 IN HO | 0 |
|
RFQ |