-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87916-236HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
77311-162-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
68016-236H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1916-ND
|
DigiKey | HOLE PLUG 0.866" THRMPLTC BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
548 In Stock |
|
$0.4441 / $0.8700 | Buy Now |
DISTI #
144-BP-16236
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Flex,Black,.87 in Hole RoHS: Compliant | 1240 |
|
$0.4440 / $0.8100 | Buy Now |
DISTI #
71184253
|
RS | Body Plug: .866 in (22 mm) Panel Hole Size, .032 - .079 in(0.8 - 2 mm) Panel T | Essentra Components BP-16236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 111 |
|
$0.7400 / $0.8800 | Buy Now |
|
Future Electronics | Hole Plug Flex Black .87" (22 mm) Diameter Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Body Plug - Head Diameter 22.0 mm (0.866 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black RoHS: Compliant |
800 In Stock |
|
$0.4015 / $0.5899 | Buy Now |
DISTI #
60996713
|
Verical | BP-16236 Min Qty: 100 Package Multiple: 50 Date Code: 2145 | Americas - 800 |
|
$0.5586 / $0.7669 | Buy Now |
DISTI #
RICBP-16236
|
DB Roberts | HOLE PLUG,FLEX,BLACK,.87 IN HO | 0 |
|
RFQ | |
|
Master Electronics | Body Plug - Head Diameter 22.0 mm (0.866 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black RoHS: Compliant |
800 In Stock |
|
$0.4015 / $0.5899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy