Part Details for BP0144 by Logilink
Overview of BP0144 by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP0144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0144
|
TME | Monitor holder, 9kg, 17÷32", Arm len: 290mm, for one monitor Min Qty: 1 | 8 |
|
$32.3100 / $34.6100 | Buy Now |