Part Details for BP1136A by Essentra Components
Overview of BP1136A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1136A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1136A
|
Mouser Electronics | Conduit Fittings & Accessories 1.665 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.5320 / $1.1600 | Order Now |
DISTI #
72926411
|
RS | Push-In Plug, 1.665" Fitting Dia., LDPE Natural | Essentra Components BP1136A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 1.665 in) - 0.591 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$0.5190 / $0.7800 | Buy Now |
Part Details for BP1136A
BP1136A CAD Models
BP1136A Part Data Attributes
|
BP1136A
Essentra Components
Buy Now
|
Compare Parts:
BP1136A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |