Part Details for BP1164A by Essentra Components
Overview of BP1164A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1164A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1164A
|
Mouser Electronics | Conduit Fittings & Accessories 3.406 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 0 |
|
$3.1900 / $4.1300 | Order Now |
DISTI #
72926425
|
RS | Push-In Plug, 3.406" Fitting Dia., LDPE Natural | Essentra Components BP1164A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 3.406 in) - 0.685 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$3.2000 / $4.6400 | Buy Now |