Part Details for BP118 by Bahco
Overview of BP118 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.BP118
|
TME | Low revolution grinder, pneumatic, 6.3bar, 113l/min, 79dBA, 215mm Min Qty: 1 | 1 |
|
$137.8000 | Buy Now |