-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, METAL, CASE P01, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-BP2001-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY, DC-DC, IN 16to36V, OUT 5.1/5.1V, 12/12A, CASSETTE, RoHS: Compliant | 0 |
|
$1,250.5300 | Order Now |
DISTI #
73659190
|
RS | DC-DC Converter, Dual Output, 16-36Vin, 5.1Vout, 61W, P Series | Bel Power Solutions BP2001-9RG RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,156.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,052.0000 / $3,087.6000 | Buy Now |
DISTI #
000000000006358688
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY, DC-DC, IN 16to36V, OUT 5.1/5.1V, 12/12A, CASSETTE, Min Qty: 10 | 0 |
|
$1,106.6700 / $1,307.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BP2001-9RG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BP2001-9RG
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, METAL, CASE P01, MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE P01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |