Part Details for BP24V70-3U by Tripp Lite
Overview of BP24V70-3U by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP24V70-3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8528
|
Newark | Lead Acid Battery, 24 V, Connector, Battery Voltage:24V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Connector, External Diameter:-, External Height:133.35Mm, External Width:444.5Mm Rohs Compliant: Yes |Eaton Tripp Lite BP24V70-3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,507.6400 / $1,696.0900 | Buy Now |
DISTI #
BP24V70-3U-ND
|
DigiKey | BATT PACK EXT 24V 3U EXP W/CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,582.1900 | Buy Now |
DISTI #
BP24V70-3U
|
Avnet Americas | SMART ONLINE UPS 24V RM 3U EXTERNAL BATTERY PACK - Bulk (Alt: BP24V70-3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-BP24V70-3U
|
Mouser Electronics | Battery Packs 24V external battery pack RoHS: Compliant | 0 |
|
$1,582.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 87 Factory Stock |
|
$1,547.2500 / $1,635.2600 | Buy Now |
DISTI #
BP24V70-3U
|
Avnet Americas | SMART ONLINE UPS 24V RM 3U EXTERNAL BATTERY PACK - Bulk (Alt: BP24V70-3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BP24V70-3U
|
Avnet Americas | SMART ONLINE UPS 24V RM 3U EXTERNAL BATTERY PACK - Bulk (Alt: BP24V70-3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 87 Factory Stock |
|
$1,547.2500 / $1,635.2600 | Buy Now |
|
Neutron USA | Tripp Lite 24V DC External Battery Pack for UPS Systems | 50 |
|
$1,317.6000 | Buy Now |