There are no models available for this part yet.
Overview of BP2C by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BP2C by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 29 |
|
RFQ | ||||
Quest Components | 810 MHz - 960 MHz RF/MICROWAVE COMBINER, 0.9 dB INSERTION LOSS | 23 |
|
$2.4750 / $3.9600 | Buy Now |
CAD Models for BP2C by Mini-Circuits
Part Data Attributes for BP2C by Mini-Circuits
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
CASE XX211, 8 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ISOLATION-MIN (DB):18
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
31.76 dBm
|
Insertion Loss-Max
|
0.9 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
960 MHz
|
Operating Frequency-Min
|
810 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
COMBINER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.44
|
Alternate Parts for BP2C
This table gives cross-reference parts and alternative options found for BP2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BP2C+ | Combiner, 810MHz Min, 960MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE XX211, 8 PIN | Mini-Circuits | BP2C vs BP2C+ |
Related Parts for BP2C
-
JPS-2-1RF/Microwave Splitter/Combiners
-
SM712-02HTGTransient Suppressors
-
FTSH-105-01-L-DHHeaders and Edge Type Connectors
-
HMC409LP4ETRRF/Microwave Amplifiers
-
LGN2V681MELB50Fixed Capacitors
-
MC68HSC705C8ACFNMicrocontrollers
-
D20CRF/Microwave Couplers
-
LTR100JZPF2200Fixed Resistors
-
FR12K05Rectifier Diodes