Part Details for BP2P+ by Mini-Circuits
Overview of BP2P+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BP2P+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-BP2P+
|
Mouser Electronics | Signal Conditioning 2 Ways MMIC DC Pass Power Splitter, 1710 - 1990 MHz, 50? RoHS: Compliant | 1000 |
|
$1.4600 / $1.7400 | Buy Now |
Part Details for BP2P+
BP2P+ CAD Models
BP2P+ Part Data Attributes
|
BP2P+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BP2P+
Mini-Circuits
Combiner, 1710MHz Min, 1990MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE XX211, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TR, 7 INCH: 1000 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.15 |