Part Details for BP30-10Y-1 PKG by Superior Electric
Overview of BP30-10Y-1 PKG by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP30-10Y-1 PKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8367
|
Newark | Binding Post, 30A, #10-32, Stud, Yellow, Product Range:Bp30 Series, Current Rating:30A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Yellow, Contact Material:Brass Rohs Compliant: Yes |Superior Electric BP30-10Y-1 PKG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.3700 / $23.6200 | Buy Now |
DISTI #
70120883
|
RS | Binding Post Single Larger Stud Nut 30 A 1000 V Gold Plated Brass Yellow | Superior Electric BP30-10Y-1 PKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$17.3500 / $24.0900 | Buy Now |
DISTI #
1529627
|
element14 Asia-Pacific | BINDING POST, 30A, #10-32, STUD, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.0319 / $27.6871 | Buy Now |
DISTI #
1529627
|
Farnell | BINDING POST, 30A, #10-32, STUD, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$17.2678 / $24.9159 | Buy Now |
Part Details for BP30-10Y-1 PKG
BP30-10Y-1 PKG CAD Models
BP30-10Y-1 PKG Part Data Attributes:
|
BP30-10Y-1 PKG
Superior Electric
Buy Now
|
Compare Parts:
BP30-10Y-1 PKG
Superior Electric
|
Samacsys Manufacturer | SUPERIOR ELECTRIC |