Part Details for BP3002 by ROHM Semiconductor
Overview of BP3002 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BP3002
BP3002 CAD Models
BP3002 Part Data Attributes
|
BP3002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP3002
ROHM Semiconductor
Telephone Multifunction Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MODULE-27 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |